


C0805C473K2RECAUTO7210 | |
|---|---|
DigiKey Part Number | 399-C0805C473K2RECAUTO7210TR-ND - Tape & Reel (TR) 399-C0805C473K2RECAUTO7210CT-ND - Cut Tape (CT) 399-C0805C473K2RECAUTO7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473K2RECAUTO7210 |
Description | CAP CER 0805 47NF 200V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473K2RECAUTO7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10800 € | 1,08 € |
| 50 | 0,07100 € | 3,55 € |
| 100 | 0,06150 € | 6,15 € |
| 500 | 0,04946 € | 24,73 € |
| 1.000 | 0,04880 € | 48,80 € |
| 2.500 | 0,04807 € | 120,17 € |
| 5.000 | 0,04475 € | 223,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04240 € | 424,00 € |
| 20.000 | 0,03703 € | 740,60 € |
| 30.000 | 0,03689 € | 1.106,70 € |
| 50.000 | 0,03672 € | 1.836,00 € |
| 70.000 | 0,03646 € | 2.552,20 € |
| 100.000 | 0,03574 € | 3.574,00 € |
| 120.000 | 0,03540 € | 4.248,00 € |
| 240.000 | 0,03425 € | 8.220,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

