
C1210C684K1RACTU | |
---|---|
DigiKey Part Number | 399-C1210C684K1RACTUTR-ND - Tape & Reel (TR) 399-C1210C684K1RACTUCT-ND - Cut Tape (CT) 399-C1210C684K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C684K1RACTU |
Description | CAP CER 0.68UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C684K1RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,26000 € | 1,26 € |
10 | 0,78700 € | 7,87 € |
50 | 0,66340 € | 33,17 € |
100 | 0,61080 € | 61,08 € |
500 | 0,52204 € | 261,02 € |
1.000 | 0,49457 € | 494,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,46556 € | 1.163,90 € |
5.000 | 0,44806 € | 2.240,30 € |
7.500 | 0,43930 € | 3.294,75 € |
12.500 | 0,42958 € | 5.369,75 € |
17.500 | 0,42390 € | 7.418,25 € |
Unit Price without VAT: | 1,26000 € |
---|---|
Unit Price with VAT: | 1,56240 € |