
C1210C562JBGACAUTO | |
|---|---|
DigiKey Part Number | 399-16760-2-ND - Tape & Reel (TR) 399-16760-1-ND - Cut Tape (CT) 399-16760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C562JBGACAUTO |
Description | CAP CER 1210 5.6NF 630V C0G 5% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C562JBGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,41000 € | 1,41 € |
| 10 | 0,93500 € | 9,35 € |
| 50 | 0,74720 € | 37,36 € |
| 100 | 0,68900 € | 68,90 € |
| 500 | 0,59052 € | 295,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56005 € | 560,05 € |
| 2.000 | 0,53498 € | 1.069,96 € |
| 3.000 | 0,52241 € | 1.567,23 € |
| 5.000 | 0,50849 € | 2.542,45 € |
| 7.000 | 0,50034 € | 3.502,38 € |
| 10.000 | 0,49251 € | 4.925,10 € |
| Unit Price without VAT: | 1,41000 € |
|---|---|
| Unit Price with VAT: | 1,74840 € |

