
C1210C562J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C562J1GACTUTR-ND - Tape & Reel (TR) 399-C1210C562J1GACTUCT-ND - Cut Tape (CT) 399-C1210C562J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C562J1GACTU |
Description | CAP CER 5600PF 100V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C562J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,68500 € | 6,85 € |
| 50 | 0,53820 € | 26,91 € |
| 100 | 0,49290 € | 49,29 € |
| 500 | 0,41640 € | 208,20 € |
| 1.000 | 0,39273 € | 392,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36775 € | 919,38 € |
| 5.000 | 0,35269 € | 1.763,45 € |
| 7.500 | 0,34514 € | 2.588,55 € |
| 12.500 | 0,33678 € | 4.209,75 € |
| 17.500 | 0,33189 € | 5.808,08 € |
| 25.000 | 0,32718 € | 8.179,50 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,31440 € |

