Parametric Equivalent
Parametric Equivalent

C1210C473JAGAC30007210 | |
|---|---|
DigiKey Part Number | 399-C1210C473JAGAC30007210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C473JAGAC30007210 |
Description | CAP CER 0.047UF 250V C0GNP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,62981 € | 5.038,48 € |
| Unit Price without VAT: | 0,62981 € |
|---|---|
| Unit Price with VAT: | 0,78096 € |


