0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C473J1GACAUTO

DigiKey Part Number
399-15810-2-ND - Tape & Reel (TR)
399-15810-1-ND - Cut Tape (CT)
399-15810-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C473J1GACAUTO
Description
CAP CER 0.047UF 100V C0G 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.047 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C473J1GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 876
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
101,69600 €16,96 €
501,39460 €69,73 €
1001,30150 €130,15 €
5001,14390 €571,95 €
1.0001,09512 €1.095,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,04358 €2.608,95 €
5.0001,01249 €5.062,45 €
7.5000,99691 €7.476,82 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:3,03800 €