
C1210C392KGRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C392KGRACTUTR-ND - Tape & Reel (TR) 399-C1210C392KGRACTUCT-ND - Cut Tape (CT) 399-C1210C392KGRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C392KGRACTU |
Description | CAP CER 3900PF 2KV X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C392KGRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.091" (2.30mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,85600 € | 8,56 € |
| 50 | 0,68020 € | 34,01 € |
| 100 | 0,62610 € | 62,61 € |
| 500 | 0,53442 € | 267,21 € |
| 1.000 | 0,50608 € | 506,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48274 € | 965,48 € |
| 4.000 | 0,46352 € | 1.854,08 € |
| 6.000 | 0,45389 € | 2.723,34 € |
| 10.000 | 0,44322 € | 4.432,20 € |
| 14.000 | 0,43698 € | 6.117,72 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,61200 € |

