
C1210C333KCRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C333KCRACTUTR-ND - Tape & Reel (TR) 399-C1210C333KCRACTUCT-ND - Cut Tape (CT) 399-C1210C333KCRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C333KCRACTU |
Description | CAP CER 0.033UF 500V X7R 1210 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 500V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C333KCRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,67100 € | 6,71 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,52190 € | 52,19 € |
| 500 | 0,44304 € | 221,52 € |
| 1.000 | 0,41863 € | 418,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,37092 € | 741,84 € |
| 4.000 | 0,35782 € | 1.431,28 € |
| 20.000 | 0,35401 € | 7.080,20 € |
| 24.000 | 0,35156 € | 8.437,44 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,36400 € |

