
C1210C106K6PAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C106K6PAC7210TR-ND - Tape & Reel (TR) 399-C1210C106K6PAC7210CT-ND - Cut Tape (CT) 399-C1210C106K6PAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C106K6PAC7210 |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 35V Ceramic Capacitor X5R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C106K6PAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,44200 € | 4,42 € |
| 50 | 0,33960 € | 16,98 € |
| 100 | 0,30790 € | 30,79 € |
| 500 | 0,25460 € | 127,30 € |
| 1.000 | 0,23811 € | 238,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21337 € | 853,48 € |
| 8.000 | 0,20418 € | 1.633,44 € |
| 12.000 | 0,19957 € | 2.394,84 € |
| 20.000 | 0,19446 € | 3.889,20 € |
| 28.000 | 0,19148 € | 5.361,44 € |
| 40.000 | 0,18860 € | 7.544,00 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,88040 € |

