
C1206S563K1RACTU | |
|---|---|
DigiKey Part Number | 399-C1206S563K1RACTUTR-ND - Tape & Reel (TR) 399-C1206S563K1RACTUCT-ND - Cut Tape (CT) 399-C1206S563K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206S563K1RACTU |
Description | CAP CER 0.056UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206S563K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28600 € | 2,86 € |
| 50 | 0,21460 € | 10,73 € |
| 100 | 0,19270 € | 19,27 € |
| 500 | 0,15572 € | 77,86 € |
| 1.000 | 0,14429 € | 144,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12717 € | 508,68 € |
| 8.000 | 0,12080 € | 966,40 € |
| 12.000 | 0,11762 € | 1.411,44 € |
| 20.000 | 0,11408 € | 2.281,60 € |
| 28.000 | 0,11202 € | 3.136,56 € |
| 40.000 | 0,11003 € | 4.401,20 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,57040 € |

