0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C104J1GACAUTO

DigiKey Part Number
399-C1210C104J1GACAUTOTR-ND - Tape & Reel (TR)
399-C1210C104J1GACAUTOCT-ND - Cut Tape (CT)
399-C1210C104J1GACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104J1GACAUTO
Description
CAP CER 0.1UF 100V C0G/NP0 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104J1GACAUTO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±5%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.075" (1.90mm)
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.259
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,53000 €3,53 €
102,50600 €25,06 €
502,10040 €105,02 €
1001,97470 €197,47 €
5001,76222 €881,11 €
1.0001,70021 €1.700,21 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,64217 €3.284,34 €
4.0001,59750 €6.390,00 €
Manufacturers Standard Package
Unit Price without VAT:3,53000 €
Unit Price with VAT:4,37720 €