
C1206X102K1RACAUTO | |
---|---|
DigiKey Part Number | 399-16451-2-ND - Tape & Reel (TR) 399-16451-1-ND - Cut Tape (CT) 399-16451-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X102K1RACAUTO |
Description | CAP CER 1000PF 100V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X102K1RACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,22600 € | 2,26 € |
50 | 0,16780 € | 8,39 € |
100 | 0,14150 € | 14,15 € |
500 | 0,12006 € | 60,03 € |
1.000 | 0,11080 € | 110,80 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,07730 € | 309,20 € |
8.000 | 0,07400 € | 592,00 € |
12.000 | 0,07236 € | 868,32 € |
20.000 | 0,07201 € | 1.440,20 € |
28.000 | 0,07109 € | 1.990,52 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,47120 € |