C1206T105K5RALM705 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,29724 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,93203 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,00283 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,16075 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,93203 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,92854 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,98658 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 1,38376 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,99006 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,98658 €
Datasheet
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206T105K5RALM705

DigiKey Part Number
399-C1206T105K5RALM705TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206T105K5RALM705
Description
1.00UF 50.0V
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
COTS
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.