Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C1206J275M3RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206J275M3RAC7210TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206J275M3RAC7210 |
Description | CAP CER 1206 2.7F 25VDC X7R |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,13135 € | 1.050,80 € |
| Unit Price without VAT: | 0,13135 € |
|---|---|
| Unit Price with VAT: | 0,16287 € |



