
C1206J275K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206J275K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206J275K3RACAUTOCT-ND - Cut Tape (CT) 399-C1206J275K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206J275K3RACAUTO |
Description | CAP CER 1206 2.7F 25VDC X7R |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,42200 € | 4,22 € |
| 50 | 0,32280 € | 16,14 € |
| 100 | 0,29250 € | 29,25 € |
| 500 | 0,24126 € | 120,63 € |
| 1.000 | 0,22542 € | 225,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,21238 € | 424,76 € |
| 4.000 | 0,20165 € | 806,60 € |
| 6.000 | 0,19627 € | 1.177,62 € |
| 10.000 | 0,19031 € | 1.903,10 € |
| 14.000 | 0,18683 € | 2.615,62 € |
| 20.000 | 0,18348 € | 3.669,60 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,83080 € |

