New Product
2.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206J275K3RACAUTO

DigiKey Part Number
399-C1206J275K3RACAUTOTR-ND - Tape & Reel (TR)
399-C1206J275K3RACAUTOCT-ND - Cut Tape (CT)
399-C1206J275K3RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206J275K3RACAUTO
Description
CAP CER 1206 2.7F 25VDC X7R
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Open Mode, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.999
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,67000 €0,67 €
100,42200 €4,22 €
500,32280 €16,14 €
1000,29250 €29,25 €
5000,24126 €120,63 €
1.0000,22542 €225,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21238 €424,76 €
4.0000,20165 €806,60 €
6.0000,19627 €1.177,62 €
10.0000,19031 €1.903,10 €
14.0000,18683 €2.615,62 €
20.0000,18348 €3.669,60 €
Manufacturers Standard Package
Unit Price without VAT:0,67000 €
Unit Price with VAT:0,83080 €