
C1206F275K3RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206F275K3RACAUTOTR-ND - Tape & Reel (TR) 399-C1206F275K3RACAUTOCT-ND - Cut Tape (CT) 399-C1206F275K3RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206F275K3RACAUTO |
Description | CAP CER 1206 2.7F 25VDC X7R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Open Mode | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,30700 € | 3,07 € |
| 50 | 0,23180 € | 11,59 € |
| 100 | 0,20840 € | 20,84 € |
| 500 | 0,16912 € | 84,56 € |
| 1.000 | 0,15696 € | 156,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14697 € | 293,94 € |
| 4.000 | 0,13874 € | 554,96 € |
| 6.000 | 0,13462 € | 807,72 € |
| 10.000 | 0,13005 € | 1.300,50 € |
| 14.000 | 0,12738 € | 1.783,32 € |
| 20.000 | 0,12482 € | 2.496,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,62000 € |

