8200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C822JCGACAUTO

DigiKey Part Number
399-14847-2-ND - Tape & Reel (TR)
399-14847-1-ND - Cut Tape (CT)
399-14847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C822JCGACAUTO
Description
CAP CER 8200PF 500V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8200 pF ±5% 500V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C822JCGACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.069" (1.75mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.642
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,26400 €2,64 €
500,19740 €9,87 €
1000,17690 €17,69 €
5000,14230 €71,15 €
1.0000,13164 €131,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,12287 €245,74 €
4.0000,11564 €462,56 €
6.0000,11203 €672,18 €
10.0000,10802 €1.080,20 €
14.0000,10568 €1.479,52 €
20.0000,10342 €2.068,40 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,53320 €