
C1206C683F5GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C683F5GECTUTR-ND - Tape & Reel (TR) 399-C1206C683F5GECTUCT-ND - Cut Tape (CT) 399-C1206C683F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C683F5GECTU |
Description | CAP CER 1206 68NF 50V C0G 1% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C683F5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,87900 € | 18,79 € |
| 50 | 1,69320 € | 84,66 € |
| 100 | 1,58720 € | 158,72 € |
| 500 | 1,40768 € | 703,84 € |
| 1.000 | 1,40418 € | 1.404,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,30632 € | 2.612,64 € |
| 4.000 | 1,26860 € | 5.074,40 € |
| 6.000 | 1,24970 € | 7.498,20 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,59600 € |

