68 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C680FBGACTU

DigiKey Part Number
399-C1206C680FBGACTUTR-ND - Tape & Reel (TR)
399-C1206C680FBGACTUCT-ND - Cut Tape (CT)
399-C1206C680FBGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C680FBGACTU
Description
CER CAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 pF ±1% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C680FBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,66500 €6,65 €
500,54480 €27,24 €
1000,49960 €49,96 €
5000,42324 €211,62 €
1.0000,39962 €399,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,39341 €983,52 €
5.0000,34763 €1.738,15 €
7.5000,34647 €2.598,53 €
12.5000,34514 €4.314,25 €
17.5000,34434 €6.025,95 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,31440 €