C1206C473K5RAC3124 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03353 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03353 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03353 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,02609 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,03136 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,09814 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: 0,08103 €
Datasheet
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C473K5RAC3124

DigiKey Part Number
399-C1206C473K5RAC3124TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C473K5RAC3124
Description
CAP CER 0.047UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03012 €301,20 €
Manufacturers Standard Package
Unit Price without VAT:0,03012 €
Unit Price with VAT:0,03735 €