
C1206C472KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C472KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C472KFRACAUTOCT-ND - Cut Tape (CT) 399-C1206C472KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C472KFRACAUTO |
Description | CAP CER 4700PF 1.5KV X7R 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C472KFRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.069" (1.75mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,57000 € | 5,70 € |
| 50 | 0,44480 € | 22,24 € |
| 100 | 0,40610 € | 40,61 € |
| 500 | 0,34094 € | 170,47 € |
| 1.000 | 0,32078 € | 320,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30419 € | 608,38 € |
| 4.000 | 0,29053 € | 1.162,12 € |
| 6.000 | 0,28369 € | 1.702,14 € |
| 10.000 | 0,27610 € | 2.761,00 € |
| 14.000 | 0,27167 € | 3.803,38 € |
| 20.000 | 0,26740 € | 5.348,00 € |
| 24.000 | 0,26538 € | 6.369,12 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,09120 € |

