
C1206C471JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1206C471JDGACTUTR-ND - Tape & Reel (TR) 399-C1206C471JDGACTUCT-ND - Cut Tape (CT) 399-C1206C471JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C471JDGACTU |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C471JDGACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.069" (1.75mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C471JFRACTU | KEMET | 2.001 | 399-C1206C471JFRACTUCT-ND | 0,95000 € | Similar |
| 1206AA471JAT1A | KYOCERA AVX | 3.604 | 478-2950-1-ND | 0,44000 € | Direct |
| CC1206JKNPOCBN471 | YAGEO | 9.040 | 311-1916-1-ND | 0,34000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,59200 € | 5,92 € |
| 50 | 0,46160 € | 23,08 € |
| 100 | 0,42160 € | 42,16 € |
| 500 | 0,35392 € | 176,96 € |
| 1.000 | 0,33297 € | 332,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,31574 € | 631,48 € |
| 4.000 | 0,30154 € | 1.206,16 € |
| 6.000 | 0,29444 € | 1.766,64 € |
| 10.000 | 0,28656 € | 2.865,60 € |
| 14.000 | 0,28195 € | 3.947,30 € |
| 20.000 | 0,27752 € | 5.550,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,14080 € |

