39 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C390JBGACTU

DigiKey Part Number
399-15113-2-ND - Tape & Reel (TR)
399-15113-1-ND - Cut Tape (CT)
399-15113-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C390JBGACTU
Description
CAP CER 39PF 630V C0G/NP0 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
39 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C390JBGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,91000 €0,91 €
100,58300 €5,83 €
500,45500 €22,75 €
1000,41520 €41,52 €
5000,34810 €174,05 €
1.0000,32733 €327,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,30542 €763,55 €
5.0000,29220 €1.461,00 €
7.5000,28558 €2.141,85 €
12.5000,27825 €3.478,12 €
17.5000,27395 €4.794,13 €
25.0000,26983 €6.745,75 €
Manufacturers Standard Package
Unit Price without VAT:0,91000 €
Unit Price with VAT:1,12840 €