
C1206C333F5GECTU | |
|---|---|
DigiKey Part Number | 399-C1206C333F5GECTUTR-ND - Tape & Reel (TR) 399-C1206C333F5GECTUCT-ND - Cut Tape (CT) 399-C1206C333F5GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333F5GECTU |
Description | CAP CER 1206 33NF 50V C0G 1% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333F5GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,51300 € | 15,13 € |
| 50 | 1,24000 € | 62,00 € |
| 100 | 1,15560 € | 115,56 € |
| 500 | 1,01302 € | 506,51 € |
| 1.000 | 0,98043 € | 980,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,92226 € | 2.305,65 € |
| 5.000 | 0,89414 € | 4.470,70 € |
| 7.500 | 0,88005 € | 6.600,38 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,72800 € |

