
C0805C473M3GECTU | |
|---|---|
DigiKey Part Number | 399-C0805C473M3GECTUTR-ND - Tape & Reel (TR) 399-C0805C473M3GECTUCT-ND - Cut Tape (CT) 399-C0805C473M3GECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C473M3GECTU |
Description | CAP CER 0805 47NF 25V C0G 20% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C473M3GECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19100 € | 1,91 € |
| 50 | 0,14060 € | 7,03 € |
| 100 | 0,12510 € | 12,51 € |
| 500 | 0,09894 € | 49,47 € |
| 1.000 | 0,09085 € | 90,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08233 € | 205,82 € |
| 5.000 | 0,07719 € | 385,95 € |
| 7.500 | 0,07462 € | 559,65 € |
| 12.500 | 0,07177 € | 897,12 € |
| 17.500 | 0,07010 € | 1.226,75 € |
| 25.000 | 0,06850 € | 1.712,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

