
C1206C224M5UACTU | |
|---|---|
DigiKey Part Number | 399-C1206C224M5UACTUTR-ND - Tape & Reel (TR) 399-C1206C224M5UACTUCT-ND - Cut Tape (CT) 399-C1206C224M5UACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C224M5UACTU |
Description | CAP CER 0.22UF 50V Z5U 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 50V Ceramic Capacitor Z5U 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C224M5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10100 € | 1,01 € |
| 50 | 0,07180 € | 3,59 € |
| 100 | 0,06300 € | 6,30 € |
| 500 | 0,04818 € | 24,09 € |
| 1.000 | 0,04361 € | 43,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03414 € | 136,56 € |
| 8.000 | 0,02930 € | 234,40 € |
| 12.000 | 0,02915 € | 349,80 € |
| 20.000 | 0,02898 € | 579,60 € |
| 28.000 | 0,02888 € | 808,64 € |
| 40.000 | 0,02878 € | 1.151,20 € |
| 48.000 | 0,02873 € | 1.379,04 € |
| 96.000 | 0,02832 € | 2.718,72 € |
| 100.000 | 0,02826 € | 2.826,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,21080 € |

