
C1206C223J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-15844-2-ND - Tape & Reel (TR) 399-15844-1-ND - Cut Tape (CT) 399-15844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C223J5GACAUTO |
Description | CAP CER 0.022UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C223J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,14000 € | 1,14 € |
| 10 | 0,74600 € | 7,46 € |
| 50 | 0,58880 € | 29,44 € |
| 100 | 0,54040 € | 54,04 € |
| 500 | 0,45836 € | 229,18 € |
| 1.000 | 0,43299 € | 432,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39491 € | 1.579,64 € |
| 8.000 | 0,38075 € | 3.046,00 € |
| 12.000 | 0,37366 € | 4.483,92 € |
| 20.000 | 0,36579 € | 7.315,80 € |
| Unit Price without VAT: | 1,14000 € |
|---|---|
| Unit Price with VAT: | 1,41360 € |

