
C1206C182K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C182K5RACTUTR-ND - Tape & Reel (TR) 399-C1206C182K5RACTUCT-ND - Cut Tape (CT) 399-C1206C182K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182K5RACTU |
Description | CAP CER 1800PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14900 € | 1,49 € |
| 50 | 0,10800 € | 5,40 € |
| 100 | 0,09570 € | 9,57 € |
| 500 | 0,07480 € | 37,40 € |
| 1.000 | 0,06837 € | 68,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05871 € | 234,84 € |
| 8.000 | 0,05182 € | 414,56 € |
| 12.000 | 0,05158 € | 618,96 € |
| 20.000 | 0,05132 € | 1.026,40 € |
| 28.000 | 0,05018 € | 1.405,04 € |
| 40.000 | 0,04906 € | 1.962,40 € |
| 48.000 | 0,04853 € | 2.329,44 € |
| 96.000 | 0,04744 € | 4.554,24 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,31000 € |

