
C1206C182J1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C182J1GACTUTR-ND - Tape & Reel (TR) 399-C1206C182J1GACTUCT-ND - Cut Tape (CT) 399-C1206C182J1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C182J1GACTU |
Description | CAP CER 1800PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C182J1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,28900 € | 2,89 € |
| 50 | 0,21740 € | 10,87 € |
| 100 | 0,19530 € | 19,53 € |
| 500 | 0,15790 € | 78,95 € |
| 1.000 | 0,14636 € | 146,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13418 € | 335,45 € |
| 5.000 | 0,12685 € | 634,25 € |
| 7.500 | 0,12317 € | 923,77 € |
| 12.500 | 0,11910 € | 1.488,75 € |
| 17.500 | 0,11672 € | 2.042,60 € |
| 25.000 | 0,11443 € | 2.860,75 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,58280 € |

