
ZXCT199B1DW-7 | |
|---|---|
DigiKey Part Number | 31-ZXCT199B1DW-7TR-ND - Tape & Reel (TR) 31-ZXCT199B1DW-7CT-ND - Cut Tape (CT) 31-ZXCT199B1DW-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZXCT199B1DW-7 |
Description | IC CURRENT MONITOR SOT363 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | - | |
Voltage - Input | 2.7V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23600 € | 2,36 € |
| 25 | 0,20960 € | 5,24 € |
| 100 | 0,18120 € | 18,12 € |
| 250 | 0,16776 € | 41,94 € |
| 500 | 0,15958 € | 79,79 € |
| 1.000 | 0,15284 € | 152,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14454 € | 433,62 € |
| 6.000 | 0,14047 € | 842,82 € |
| 9.000 | 0,13844 € | 1.245,96 € |
| 15.000 | 0,13618 € | 2.042,70 € |
| 21.000 | 0,13486 € | 2.832,06 € |
| 30.000 | 0,13360 € | 4.008,00 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,42160 € |

