


C1206C333K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C333K1RECAUTOTR-ND - Tape & Reel (TR) 399-C1206C333K1RECAUTOCT-ND - Cut Tape (CT) 399-C1206C333K1RECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C333K1RECAUTO |
Description | CAP CER 1206 33NF 100V X7R 10% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C333K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,07960 € | 3,98 € |
| 100 | 0,07010 € | 7,01 € |
| 500 | 0,05374 € | 26,87 € |
| 1.000 | 0,04872 € | 48,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04119 € | 164,76 € |
| 8.000 | 0,03840 € | 307,20 € |
| 12.000 | 0,03700 € | 444,00 € |
| 20.000 | 0,03545 € | 709,00 € |
| 28.000 | 0,03455 € | 967,40 € |
| 40.000 | 0,03368 € | 1.347,20 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,23560 € |

