
C1206C152K1GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C152K1GACTUTR-ND - Tape & Reel (TR) 399-C1206C152K1GACTUCT-ND - Cut Tape (CT) 399-C1206C152K1GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152K1GACTU |
Description | CAP CER 1500PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152K1GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26600 € | 2,66 € |
| 50 | 0,19900 € | 9,95 € |
| 100 | 0,17830 € | 17,83 € |
| 500 | 0,14358 € | 71,79 € |
| 1.000 | 0,13283 € | 132,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,12150 € | 303,75 € |
| 5.000 | 0,11468 € | 573,40 € |
| 7.500 | 0,11126 € | 834,45 € |
| 12.500 | 0,10747 € | 1.343,38 € |
| 17.500 | 0,10525 € | 1.841,88 € |
| 25.000 | 0,10312 € | 2.578,00 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,54560 € |

