
C1206C152J1GECAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C152J1GECAUTOTR-ND - Tape & Reel (TR) 399-C1206C152J1GECAUTOCT-ND - Cut Tape (CT) 399-C1206C152J1GECAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C152J1GECAUTO |
Description | CAP CER 1206 1.5NF 100V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C152J1GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15300 € | 1,53 € |
| 50 | 0,11120 € | 5,56 € |
| 100 | 0,09840 € | 9,84 € |
| 500 | 0,07682 € | 38,41 € |
| 1.000 | 0,07016 € | 70,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06020 € | 240,80 € |
| 8.000 | 0,05651 € | 452,08 € |
| 12.000 | 0,05465 € | 655,80 € |
| 20.000 | 0,05260 € | 1.052,00 € |
| 28.000 | 0,05140 € | 1.439,20 € |
| 40.000 | 0,05025 € | 2.010,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

