
C1206C106K4RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C106K4RAC7210TR-ND - Tape & Reel (TR) 399-C1206C106K4RAC7210CT-ND - Cut Tape (CT) 399-C1206C106K4RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C106K4RAC7210 |
Description | CAP CER 10UF 16V X7R 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C106K4RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,16400 € | 1,64 € |
| 50 | 0,11920 € | 5,96 € |
| 100 | 0,10550 € | 10,55 € |
| 500 | 0,08268 € | 41,34 € |
| 1.000 | 0,07565 € | 75,65 € |
| 2.500 | 0,06822 € | 170,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06118 € | 489,44 € |
| 16.000 | 0,05796 € | 927,36 € |
| 24.000 | 0,05635 € | 1.352,40 € |
| 40.000 | 0,05456 € | 2.182,40 € |
| 56.000 | 0,05351 € | 2.996,56 € |
| 80.000 | 0,05250 € | 4.200,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

