1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C105K5RECAUTO7210

DigiKey Part Number
399-C1206C105K5RECAUTO7210TR-ND - Tape & Reel (TR)
399-C1206C105K5RECAUTO7210CT-ND - Cut Tape (CT)
399-C1206C105K5RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C105K5RECAUTO7210
Description
CAP CER 1206 1UF 50V X7R 10%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C105K5RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.043" (1.10mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.615
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19300 €1,93 €
500,14160 €7,08 €
1000,12590 €12,59 €
5000,09960 €49,80 €
1.0000,09148 €91,48 €
2.5000,08291 €207,28 €
5.0000,07775 €388,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,07350 €735,00 €
20.0000,07000 €1.400,00 €
30.0000,06825 €2.047,50 €
50.0000,06631 €3.315,50 €
70.0000,06517 €4.561,90 €
100.0000,06408 €6.408,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €