


C1206C105K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17895-2-ND - Tape & Reel (TR) 399-17895-1-ND - Cut Tape (CT) 399-17895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K5RECAUTO |
Description | CAP CER 1206 1UF 50V X7R 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,18300 € | 1,83 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,12000 € | 12,00 € |
| 500 | 0,09488 € | 47,44 € |
| 1.000 | 0,08713 € | 87,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08254 € | 206,35 € |
| 5.000 | 0,07644 € | 382,20 € |
| 7.500 | 0,07516 € | 563,70 € |
| 12.500 | 0,07230 € | 903,75 € |
| 17.500 | 0,07062 € | 1.235,85 € |
| 25.000 | 0,06901 € | 1.725,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,38440 € |

