


C1206C105K5REC7210 | |
|---|---|
DigiKey Part Number | 399-C1206C105K5REC7210TR-ND - Tape & Reel (TR) 399-C1206C105K5REC7210CT-ND - Cut Tape (CT) 399-C1206C105K5REC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C105K5REC7210 |
Description | CAP CER 1206 1UF 50V X7R 10% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C105K5REC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15800 € | 1,58 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09570 € | 9,57 € |
| 500 | 0,08192 € | 40,96 € |
| 1.000 | 0,07963 € | 79,63 € |
| 2.500 | 0,07200 € | 180,00 € |
| 5.000 | 0,06741 € | 337,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,06423 € | 642,30 € |
| 20.000 | 0,06355 € | 1.271,00 € |
| 30.000 | 0,06191 € | 1.857,30 € |
| 50.000 | 0,06010 € | 3.005,00 € |
| 70.000 | 0,05906 € | 4.134,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,34720 € |

