
C1206C103K3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K3GACTUTR-ND - Tape & Reel (TR) 399-C1206C103K3GACTUCT-ND - Cut Tape (CT) 399-C1206C103K3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,48880 € | 24,44 € |
| 100 | 0,44680 € | 44,68 € |
| 500 | 0,37586 € | 187,93 € |
| 1.000 | 0,35390 € | 353,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33072 € | 826,80 € |
| 5.000 | 0,31675 € | 1.583,75 € |
| 7.500 | 0,30974 € | 2.323,05 € |
| 12.500 | 0,30198 € | 3.774,75 € |
| 17.500 | 0,29744 € | 5.205,20 € |
| 25.000 | 0,29308 € | 7.327,00 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,20280 € |

