
C1206C103K2RACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103K2RACTUTR-ND - Tape & Reel (TR) 399-C1206C103K2RACTUCT-ND - Cut Tape (CT) 399-C1206C103K2RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103K2RACTU |
Description | CAP CER 10000PF 200V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103K2RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,12500 € | 1,25 € |
| 50 | 0,07680 € | 3,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,08668 € | 216,70 € |
| 5.000 | 0,08135 € | 406,75 € |
| 7.500 | 0,07867 € | 590,02 € |
| 12.500 | 0,07571 € | 946,38 € |
| 17.500 | 0,07398 € | 1.294,65 € |
| 25.000 | 0,07232 € | 1.808,00 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,39680 € |

