
C1206C103J3GACTU | |
|---|---|
DigiKey Part Number | 399-C1206C103J3GACTUTR-ND - Tape & Reel (TR) 399-C1206C103J3GACTUCT-ND - Cut Tape (CT) 399-C1206C103J3GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C103J3GACTU |
Description | CAP CER 10000PF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C103J3GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,49540 € | 24,77 € |
| 100 | 0,45280 € | 45,28 € |
| 500 | 0,38110 € | 190,55 € |
| 1.000 | 0,35893 € | 358,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33551 € | 838,77 € |
| 5.000 | 0,32139 € | 1.606,95 € |
| 7.500 | 0,31432 € | 2.357,40 € |
| 12.500 | 0,30648 € | 3.831,00 € |
| 17.500 | 0,30189 € | 5.283,07 € |
| 25.000 | 0,29748 € | 7.437,00 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,21520 € |

