10 pF ±1% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C100F4HACAUTO

DigiKey Part Number
399-C1206C100F4HACAUTOTR-ND - Tape & Reel (TR)
399-C1206C100F4HACAUTOCT-ND - Cut Tape (CT)
399-C1206C100F4HACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206C100F4HACAUTO
Description
CAP CER 1206 10PF 16V ULTRA STAB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±1% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C100F4HACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,19400 €1,94 €
500,14320 €7,16 €
1000,12750 €12,75 €
5000,10118 €50,59 €
1.0000,09306 €93,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,07935 €317,40 €
8.0000,07514 €601,12 €
12.0000,07393 €887,16 €
20.0000,07156 €1.431,20 €
28.0000,07009 €1.962,52 €
40.0000,06868 €2.747,20 €
48.0000,06801 €3.264,48 €
96.0000,06757 €6.486,72 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €