
C0805Y103K1RACTU | |
|---|---|
DigiKey Part Number | 399-C0805Y103K1RACTUTR-ND - Tape & Reel (TR) 399-C0805Y103K1RACTUCT-ND - Cut Tape (CT) 399-C0805Y103K1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805Y103K1RACTU |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805Y103K1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Floating Electrode, Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.049" W (2.10mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25300 € | 2,53 € |
| 50 | 0,18840 € | 9,42 € |
| 100 | 0,16880 € | 16,88 € |
| 500 | 0,13546 € | 67,73 € |
| 1.000 | 0,12519 € | 125,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10978 € | 439,12 € |
| 8.000 | 0,10405 € | 832,40 € |
| 12.000 | 0,10119 € | 1.214,28 € |
| 20.000 | 0,09801 € | 1.960,20 € |
| 28.000 | 0,09615 € | 2.692,20 € |
| 40.000 | 0,09436 € | 3.774,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

