
C0805X225K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805X225K5RACTUTR-ND - Tape & Reel (TR) 399-C0805X225K5RACTUCT-ND - Cut Tape (CT) 399-C0805X225K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805X225K5RACTU |
Description | CAP CER 0805 FE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805X225K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,49600 € | 4,96 € |
| 50 | 0,38340 € | 19,17 € |
| 100 | 0,34850 € | 34,85 € |
| 500 | 0,28982 € | 144,91 € |
| 1.000 | 0,27166 € | 271,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,25251 € | 631,27 € |
| 5.000 | 0,24096 € | 1.204,80 € |
| 7.500 | 0,23517 € | 1.763,77 € |
| 12.500 | 0,22876 € | 2.859,50 € |
| 17.500 | 0,22502 € | 3.937,85 € |
| 25.000 | 0,22141 € | 5.535,25 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,96720 € |

