0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Finding the Most Accurate Capacitance Measurement

C0805X223K1RECTU

DigiKey Part Number
399-C0805X223K1RECTUTR-ND - Tape & Reel (TR)
399-C0805X223K1RECTUCT-ND - Cut Tape (CT)
399-C0805X223K1RECTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X223K1RECTU
Description
CAP CER 0805 22NF 100V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X223K1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.702
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,15200 €1,52 €
500,11120 €5,56 €
1000,09850 €9,85 €
5000,07710 €38,55 €
1.0000,07052 €70,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,06063 €242,52 €
8.0000,05696 €455,68 €
12.0000,05513 €661,56 €
20.0000,05309 €1.061,80 €
28.0000,05190 €1.453,20 €
40.0000,05075 €2.030,00 €
48.0000,05021 €2.410,08 €
96.0000,04838 €4.644,48 €
100.0000,04829 €4.829,00 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €