10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805X103K1RAC3124

DigiKey Part Number
399-C0805X103K1RAC3124TR-ND - Tape & Reel (TR)
399-C0805X103K1RAC3124CT-ND - Cut Tape (CT)
399-C0805X103K1RAC3124DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805X103K1RAC3124
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805X103K1RAC3124 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.739
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,23400 €2,34 €
500,17380 €8,69 €
1000,15540 €15,54 €
5000,12422 €62,11 €
1.0000,11460 €114,60 €
2.5000,10445 €261,12 €
5.0000,09833 €491,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,09330 €933,00 €
20.0000,08916 €1.783,20 €
30.0000,08708 €2.612,40 €
50.0000,08478 €4.239,00 €
70.0000,08343 €5.840,10 €
100.0000,08214 €8.214,00 €
Manufacturers Standard Package
Unit Price without VAT:0,39000 €
Unit Price with VAT:0,48360 €