Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C0805T225K4RCL7370 | |
|---|---|
DigiKey Part Number | 399-C0805T225K4RCL7370TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805T225K4RCL7370 |
Description | 2.20UF 16.0V |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,72318 € | 1.807,95 € |
| Unit Price without VAT: | 0,72318 € |
|---|---|
| Unit Price with VAT: | 0,89674 € |

