
C0805T105K4RALTU | |
|---|---|
DigiKey Part Number | 399-C0805T105K4RALTUTR-ND - Tape & Reel (TR) 399-C0805T105K4RALTUCT-ND - Cut Tape (CT) 399-C0805T105K4RALTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805T105K4RALTU |
Description | CAP CER 1UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805T105K4RALTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | COTS | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,92540 € | 46,27 € |
| 100 | 0,85680 € | 85,68 € |
| 500 | 0,74100 € | 370,50 € |
| 1.000 | 0,70515 € | 705,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,65133 € | 2.605,32 € |
| 8.000 | 0,63132 € | 5.050,56 € |
| 12.000 | 0,62128 € | 7.455,36 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,10800 € |

