
C0805C829J5GACTU | |
|---|---|
DigiKey Part Number | 399-14635-2-ND - Tape & Reel (TR) 399-14635-1-ND - Cut Tape (CT) 399-14635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C829J5GACTU |
Description | CAP CER 8.2PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C829J5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,12900 € | 1,29 € |
| 50 | 0,08840 € | 4,42 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05946 € | 29,73 € |
| 1.000 | 0,05229 € | 52,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04666 € | 186,64 € |
| 8.000 | 0,03728 € | 298,24 € |
| 12.000 | 0,03665 € | 439,80 € |
| 20.000 | 0,03645 € | 729,00 € |
| 28.000 | 0,03588 € | 1.004,64 € |
| 40.000 | 0,03576 € | 1.430,40 € |
| 48.000 | 0,03570 € | 1.713,60 € |
| 96.000 | 0,03551 € | 3.408,96 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

