
C0805C821K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C0805C821K5RACAUTOTR-ND - Tape & Reel (TR) 399-C0805C821K5RACAUTOCT-ND - Cut Tape (CT) 399-C0805C821K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C821K5RACAUTO |
Description | CAP CER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C821K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,15200 € | 1,52 € |
| 50 | 0,11060 € | 5,53 € |
| 100 | 0,09790 € | 9,79 € |
| 500 | 0,07646 € | 38,23 € |
| 1.000 | 0,06984 € | 69,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05991 € | 239,64 € |
| 8.000 | 0,05623 € | 449,84 € |
| 12.000 | 0,05438 € | 652,56 € |
| 20.000 | 0,05234 € | 1.046,80 € |
| 28.000 | 0,05114 € | 1.431,92 € |
| 40.000 | 0,04999 € | 1.999,60 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,32240 € |

